
SIR872DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR872DP-T1-GE3TR-ND - Tape & Reel (TR) SIR872DP-T1-GE3CT-ND - Cut Tape (CT) SIR872DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR872DP-T1-GE3 |
Description | MOSFET N-CH 150V 53.7A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 53.7A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2130 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 52,18000 Kč | 521,80 Kč |
| 100 | 36,41890 Kč | 3 641,89 Kč |
| 500 | 29,68866 Kč | 14 844,33 Kč |
| 1 000 | 29,66597 Kč | 29 665,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,78317 Kč | 74 349,51 Kč |
| 6 000 | 24,23694 Kč | 145 421,64 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

