N-Channel 150 V 53.7A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR872ADP-T1-GE3

DigiKey Part Number
SIR872ADP-T1-GE3TR-ND - Tape & Reel (TR)
SIR872ADP-T1-GE3CT-ND - Cut Tape (CT)
SIR872ADP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR872ADP-T1-GE3
Description
MOSFET N-CH 150V 53.7A PPAK SO-8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 53.7A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR872ADP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1286 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1036,57900 Kč365,79 Kč
10025,03380 Kč2 503,38 Kč
50020,09382 Kč10 046,91 Kč
1 00018,63363 Kč18 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,48952 Kč49 468,56 Kč
6 00015,47567 Kč92 854,02 Kč
9 00015,22355 Kč137 011,95 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč