N-Channel 40 V 70A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y6R5-40HX

DigiKey Part Number
1727-BUK9Y6R5-40HXTR-ND - Tape & Reel (TR)
1727-BUK9Y6R5-40HXCT-ND - Cut Tape (CT)
1727-BUK9Y6R5-40HXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y6R5-40HX
Description
MOSFET N-CH 40V 70A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 70A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2036 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
64W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
LFPAK56, Power-SO8
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.15V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1010,03700 Kč100,37 Kč
259,00400 Kč225,10 Kč
1007,86170 Kč786,17 Kč
2507,31908 Kč1 829,77 Kč
5006,99192 Kč3 495,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,58763 Kč9 881,44 Kč
3 0006,38962 Kč19 168,86 Kč
4 5006,29049 Kč28 307,21 Kč
7 5006,18069 Kč46 355,18 Kč
10 5006,11646 Kč64 222,83 Kč
15 0006,05473 Kč90 820,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč