
NDS7002A | |
|---|---|
DigiKey Part Number | NDS7002ATR-ND - Tape & Reel (TR) NDS7002ACT-ND - Cut Tape (CT) NDS7002ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS7002A |
Description | MOSFET N-CH 60V 280MA SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS7002A Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K_R1_00001 | Panjit International Inc. | 52 492 | 3757-2N7002K_R1_00001CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 2,76120 Kč | 276,12 Kč |
| 500 | 2,04226 Kč | 1 021,13 Kč |
| 1 000 | 1,80919 Kč | 1 809,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41317 Kč | 4 239,51 Kč |
| 6 000 | 1,27307 Kč | 7 638,42 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











