



LT3837EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3837EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3837EFE#PBF |
Description | IC REG CTRLR FLYBACK 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3837EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 88% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 10 | 164,05700 Kč | 1 640,57 Kč |
| 95 | 140,08979 Kč | 13 308,53 Kč |
| 190 | 135,28237 Kč | 25 703,65 Kč |
| 285 | 132,87386 Kč | 37 869,05 Kč |
| 570 | 129,34289 Kč | 73 725,45 Kč |
| 1 045 | 126,77085 Kč | 132 475,54 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |












