
DC1038A-B | |
|---|---|
DigiKey Part Number | 505-DC1038A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1038A-B |
Description | EVAL BOARD FOR LT3837 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3837 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 7A | |
Voltage - Input | 9V ~ 36V | |
Regulator Topology | Flyback | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3837 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 686,12000 Kč | 4 686,12 Kč |
| Unit Price without VAT: | 4 686,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 670,20520 Kč |


