350µH LAN 10/100 Base-T Pulse Transformer 1:1CT, 1:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS21C HF

DigiKey Part Number
553-TS21CHFTR-ND - Tape & Reel (TR)
553-TS21CHFCT-ND - Cut Tape (CT)
553-TS21CHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS21C HF
Description
MDL SMD 10/100 SINGLE PORT N/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1CT, 1:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1CT, 1:1CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Part Status
Active
Height - Seated (Max)
0.222" (5.65mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB3004HLTPulse Electronics1 773553-HB3004HLTCT-ND73,07000 KčSimilar
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1062,40600 Kč624,06 Kč
2559,92840 Kč1 498,21 Kč
5058,09720 Kč2 904,86 Kč
10056,31450 Kč5 631,45 Kč
25054,02616 Kč13 506,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60051,91335 Kč31 148,01 Kč
1 20050,29038 Kč60 348,46 Kč
1 80049,36140 Kč88 850,52 Kč
3 00048,21225 Kč144 636,75 Kč
4 20047,46833 Kč199 366,99 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč