



1924091 | |
|---|---|
DigiKey Part Number | 277-9062-ND |
Manufacturer | |
Manufacturer Product Number | 1924091 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1924091 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 55,89700 Kč | 558,97 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


























