



STB75NF20 | |
|---|---|
DigiKey Part Number | 497-5957-2-ND - Tape & Reel (TR) 497-5957-1-ND - Cut Tape (CT) 497-5957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB75NF20 |
Description | MOSFET N-CH 200V 75A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 75A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB75NF20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3260 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 37A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB320N20N3GATMA1 | Infineon Technologies | 4 394 | IPB320N20N3GATMA1CT-ND | 95,10000 Kč | Similar |
| IRF3415STRLPBF | Infineon Technologies | 378 | IRF3415STRLPBFCT-ND | 79,67000 Kč | Similar |
| IRFS4127TRLPBF | Infineon Technologies | 8 174 | IRFS4127TRLPBFCT-ND | 98,86000 Kč | Similar |
| IRFS4227TRLPBF | Infineon Technologies | 3 123 | IRFS4227TRLPBFCT-ND | 82,38000 Kč | Similar |
| IRFS4615TRLPBF | Infineon Technologies | 2 421 | IRFS4615TRLPBFCT-ND | 62,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,20000 Kč | 151,20 Kč |
| 10 | 101,92100 Kč | 1 019,21 Kč |
| 100 | 74,00370 Kč | 7 400,37 Kč |
| 500 | 70,19962 Kč | 35 099,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,29091 Kč | 58 290,91 Kč |
| 2 000 | 57,35263 Kč | 114 705,26 Kč |
| Unit Price without VAT: | 151,20000 Kč |
|---|---|
| Unit Price with VAT: | 182,95200 Kč |

