N-Channel 150 V 43A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3415STRLPBF

DigiKey Part Number
IRF3415STRLPBFTR-ND - Tape & Reel (TR)
IRF3415STRLPBFCT-ND - Cut Tape (CT)
IRF3415STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF3415STRLPBF
Description
MOSFET N-CH 150V 43A D2PAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 43A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
42mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS4228PBFInfineon Technologies4IRFS4228PBF-ND147,03000 KčSimilar
NTB35N15T4Gonsemi4 394488-NTB35N15T4GTR-ND46,71634 KčSimilar
STB75NF20STMicroelectronics2 290497-5957-1-ND151,20000 KčSimilar
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,67000 Kč79,67 Kč
1051,68000 Kč516,80 Kč
10035,75050 Kč3 575,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80027,37493 Kč21 899,94 Kč
1 60025,43250 Kč40 692,00 Kč
2 40024,44308 Kč58 663,39 Kč
4 00023,33188 Kč93 327,52 Kč
5 60022,67395 Kč126 974,12 Kč
8 00022,03477 Kč176 278,16 Kč
Manufacturers Standard Package
Unit Price without VAT:79,67000 Kč
Unit Price with VAT:96,40070 Kč