100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224X-1-104E

DigiKey Part Number
3224X-1-104ETR-ND - Tape & Reel (TR)
3224X-1-104ECT-ND - Cut Tape (CT)
3224X-1-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224X-1-104E
Description
TRIMMER 100K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224X-1-104E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84WR100KLFTT Electronics/BI149987-1154-ND60,27000 KčSimilar
SM-42TX104Nidec Components21 072SM-42TX104CT-ND71,33000 KčSimilar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,96000 Kč81,96 Kč
1068,21800 Kč682,18 Kč
2563,35920 Kč1 583,98 Kč
5059,90120 Kč2 995,06 Kč
10056,61640 Kč5 661,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20053,49955 Kč10 699,91 Kč
40050,54540 Kč20 218,16 Kč
60048,89015 Kč29 334,09 Kč
1 00046,87837 Kč46 878,37 Kč
1 40045,59712 Kč63 835,97 Kč
2 00044,27612 Kč88 552,24 Kč
Manufacturers Standard Package
Unit Price without VAT:81,96000 Kč
Unit Price with VAT:99,17160 Kč