
IRF3415STRLPBF | |
|---|---|
DigiKey Part Number | IRF3415STRLPBFTR-ND - Tape & Reel (TR) IRF3415STRLPBFCT-ND - Cut Tape (CT) IRF3415STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3415STRLPBF |
Description | MOSFET N-CH 150V 43A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 43A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4228PBF | Infineon Technologies | 4 | IRFS4228PBF-ND | 6,04000 Kč | Similar |
| NTB35N15T4G | onsemi | 4 394 | 488-NTB35N15T4GTR-ND | 1,91903 Kč | Similar |
| STB75NF20 | STMicroelectronics | 2 290 | 497-5957-1-ND | 6,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,67000 Kč | 79,67 Kč |
| 10 | 51,68000 Kč | 516,80 Kč |
| 100 | 35,75050 Kč | 3 575,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 27,37493 Kč | 21 899,94 Kč |
| 1 600 | 25,43250 Kč | 40 692,00 Kč |
| 2 400 | 24,44308 Kč | 58 663,39 Kč |
| 4 000 | 23,33188 Kč | 93 327,52 Kč |
| 5 600 | 22,67395 Kč | 126 974,12 Kč |
| 8 000 | 22,03477 Kč | 176 278,16 Kč |
| Unit Price without VAT: | 79,67000 Kč |
|---|---|
| Unit Price with VAT: | 96,40070 Kč |















