
1N5552US | |
|---|---|
DigiKey Part Number | 1N5552US-ND |
Manufacturer | |
Manufacturer Product Number | 1N5552US |
Description | DIODE STANDARD 600V 3A D5B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 9 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,37000 Kč | 233,37 Kč |
| 100 | 216,68860 Kč | 21 668,86 Kč |
| Unit Price without VAT: | 233,37000 Kč |
|---|---|
| Unit Price with VAT: | 282,37770 Kč |





