100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-42TX104

DigiKey Part Number
SM-42TX104TR-ND - Tape & Reel (TR)
SM-42TX104CT-ND - Cut Tape (CT)
SM-42TX104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-42TX104
Description
TRIMMER 100K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-42TX104 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM4YL104KR05Vishay Sfernice517716-TSM4YL104KR05CT-ND172,68000 KčParametric Equivalent
In-Stock: 21 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,33000 Kč71,33 Kč
1059,35500 Kč593,55 Kč
2555,14200 Kč1 378,55 Kč
5052,13460 Kč2 606,73 Kč
10049,27950 Kč4 927,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25045,72612 Kč11 431,53 Kč
50043,20008 Kč21 600,04 Kč
75041,78497 Kč31 338,73 Kč
1 25040,06525 Kč50 081,56 Kč
1 75038,97023 Kč68 197,90 Kč
2 50037,84105 Kč94 602,62 Kč
Manufacturers Standard Package
Unit Price without VAT:71,33000 Kč
Unit Price with VAT:86,30930 Kč