
IRFS4127TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4127TRLPBFTR-ND - Tape & Reel (TR) IRFS4127TRLPBFCT-ND - Cut Tape (CT) IRFS4127TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4127TRLPBF |
Description | MOSFET N-CH 200V 72A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 72A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4127TRLPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5380 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 44A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 64,77700 Kč | 647,77 Kč |
| 100 | 45,38160 Kč | 4 538,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,25049 Kč | 28 200,39 Kč |
| 1 600 | 32,88678 Kč | 52 618,85 Kč |
| 2 400 | 31,68315 Kč | 76 039,56 Kč |
| 4 000 | 30,33125 Kč | 121 325,00 Kč |
| 5 600 | 29,53094 Kč | 165 373,26 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |


















