
FT230XQ-R | |
|---|---|
DigiKey Part Number | 768-1130-2-ND - Tape & Reel (TR) 768-1130-1-ND - Cut Tape (CT) 768-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT230XQ-R |
Description | IC USB SERIAL BASIC UART 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FT230XQ-R Models |
Category | Interface UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 16-WQFN Exposed Pad |
Protocol USB | Supplier Device Package 16-QFN (4x4) |
Function Bridge, USB to UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 25 | 45,98560 Kč | 1 149,64 Kč |
| 100 | 44,51580 Kč | 4 451,58 Kč |
| 250 | 44,01348 Kč | 11 003,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,95908 Kč | 179 795,40 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |













