AP22615AWU-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 448
Unit Price: 0,54000 Kč
Datasheet
Power Switch/Driver 1:1 N/P-Channel 3A TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22615AWU-7

DigiKey Part Number
AP22615AWU-7DITR-ND - Tape & Reel (TR)
AP22615AWU-7DICT-ND - Cut Tape (CT)
AP22615AWU-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22615AWU-7
Description
IC PWR SWTCH N/P-CHAN 1:1 TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N/P-Channel 3A TSOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP22615AWU-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
40mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N/P-Channel
Supplier Device Package
TSOT-26
Interface
On/Off
Package / Case
Voltage - Load
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP22615BWU-7Diodes Incorporated2 44831-AP22615BWU-7CT-ND0,54000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,21000 Kč82,10 Kč
257,34080 Kč183,52 Kč
1006,39180 Kč639,18 Kč
2505,93656 Kč1 484,14 Kč
5005,66232 Kč2 831,16 Kč
1 0005,43680 Kč5 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,15816 Kč15 474,48 Kč
6 0005,02178 Kč30 130,68 Kč
9 0004,95345 Kč44 581,05 Kč
15 0004,87779 Kč73 166,85 Kč
21 0004,83358 Kč101 505,18 Kč
30 0004,79105 Kč143 731,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč