FDB2614 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4 394
Unit Price: 95,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 664
Unit Price: 79,88000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 290
Unit Price: 151,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 146
Unit Price: 137,23000 Kč
Datasheet
N-Channel 200 V 62A (Tc) 260W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 62A (Tc) 260W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB2614

DigiKey Part Number
FDB2614TR-ND - Tape & Reel (TR)
FDB2614CT-ND - Cut Tape (CT)
FDB2614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB2614
Description
MOSFET N-CH 200V 62A D2PAK
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 62A (Tc) 260W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
99 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7230 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
260W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
27mOhm @ 31A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB320N20N3GATMA1Infineon Technologies4 394IPB320N20N3GATMA1CT-ND95,10000 KčSimilar
PSMN057-200B,118Nexperia USA Inc.6 6641727-4774-1-ND79,88000 KčSimilar
STB75NF20STMicroelectronics2 290497-5957-1-ND151,20000 KčSimilar
STB80N20M5STMicroelectronics146497-10705-1-ND137,23000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,30000 Kč124,30 Kč
1082,96300 Kč829,63 Kč
10059,50700 Kč5 950,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80044,17795 Kč35 342,36 Kč
1 60044,14588 Kč70 633,41 Kč
Manufacturers Standard Package
Unit Price without VAT:124,30000 Kč
Unit Price with VAT:150,40300 Kč