


ES3D-E3/57T | |
|---|---|
DigiKey Part Number | 112-ES3D-E3/57TTR-ND - Tape & Reel (TR) 112-ES3D-E3/57TCT-ND - Cut Tape (CT) 112-ES3D-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3D-E3/57T |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 100 | 9,04170 Kč | 904,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,43947 Kč | 5 473,55 Kč |
| 1 700 | 5,85226 Kč | 9 948,84 Kč |
| 2 550 | 5,55302 Kč | 14 160,20 Kč |
| 4 250 | 5,21655 Kč | 22 170,34 Kč |
| 5 950 | 5,01725 Kč | 29 852,64 Kč |
| 8 500 | 4,82356 Kč | 41 000,26 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |








