
24FC08T-E/ST | |
|---|---|
DigiKey Part Number | 150-24FC08T-E/STTR-ND - Tape & Reel (TR) 150-24FC08T-E/STCT-ND - Cut Tape (CT) 150-24FC08T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC08T-E/ST |
Description | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 25 | 7,34920 Kč | 183,73 Kč |
| 100 | 6,92930 Kč | 692,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,92934 Kč | 17 323,35 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









