
7914J-1-000E | |
|---|---|
DigiKey Part Number | 7914J-000ETR-ND - Tape & Reel (TR) 7914J-000ECT-ND - Cut Tape (CT) 7914J-000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7914J-1-000E |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7914J-1-000E Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 5.00mm x 5.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -55°C ~ 125°C |
Contact Rating @ Voltage 0.1A @ 16VAC/DC | Actuator Material Silicone Rubber |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 15,45400 Kč | 154,54 Kč |
| 25 | 14,39040 Kč | 359,76 Kč |
| 100 | 12,83240 Kč | 1 283,24 Kč |
| 250 | 11,88680 Kč | 2 971,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,22818 Kč | 5 614,09 Kč |
| 1 000 | 10,62296 Kč | 10 622,96 Kč |
| 1 500 | 10,29483 Kč | 15 442,24 Kč |
| 2 500 | 9,90886 Kč | 24 772,15 Kč |
| 3 500 | 9,67129 Kč | 33 849,51 Kč |
| 5 000 | 9,43353 Kč | 47 167,65 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |












