
SN74LVC1G02DRY2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G02DRY2TR-ND - Tape & Reel (TR) 296-SN74LVC1G02DRY2CT-ND - Cut Tape (CT) 296-SN74LVC1G02DRY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DRY2 |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DRY2 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 250 | 4,23236 Kč | 1 058,09 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,85880 Kč | 3 858,80 Kč |
| 2 500 | 3,85523 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,57327 Kč | 17 866,35 Kč |
| 10 000 | 3,48487 Kč | 34 848,70 Kč |
| 15 000 | 3,44061 Kč | 51 609,15 Kč |
| 25 000 | 3,39157 Kč | 84 789,25 Kč |
| 35 000 | 3,36290 Kč | 117 701,50 Kč |
| 50 000 | 3,33533 Kč | 166 766,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



