
NV25320DWVLT3G | |
|---|---|
DigiKey Part Number | 488-NV25320DWVLT3GTR-ND - Tape & Reel (TR) 488-NV25320DWVLT3GCT-ND - Cut Tape (CT) 488-NV25320DWVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25320DWVLT3G |
Description | IC EEPROM 32KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 20 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV25320DWVLT3G Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 8-SOIC |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,92400 Kč | 69,24 Kč |
| 25 | 6,74040 Kč | 168,51 Kč |
| 50 | 6,60700 Kč | 330,35 Kč |
| 100 | 6,46940 Kč | 646,94 Kč |
| 250 | 6,28336 Kč | 1 570,84 Kč |
| 500 | 6,14236 Kč | 3 071,18 Kč |
| 1 000 | 6,00034 Kč | 6 000,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,62061 Kč | 13 861,83 Kč |
| 6 000 | 4,50806 Kč | 27 048,36 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |








