N-Channel 200 V 61A (Tc) 190W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 61A (Tc) 190W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB80N20M5

DigiKey Part Number
497-10705-2-ND - Tape & Reel (TR)
497-10705-1-ND - Cut Tape (CT)
497-10705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB80N20M5
Description
MOSFET N-CH 200V 61A D2PAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 61A (Tc) 190W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB80N20M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4329 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
190W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 30.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS4127TRLPBFInfineon Technologies8 174IRFS4127TRLPBFCT-ND98,86000 KčSimilar
IRFS4227TRLPBFInfineon Technologies3 123IRFS4227TRLPBFCT-ND82,38000 KčSimilar
PSMN057-200B,118Nexperia USA Inc.6 6641727-4774-1-ND79,88000 KčSimilar
SUM65N20-30-E3Vishay Siliconix7 405SUM65N20-30-E3CT-ND139,73000 KčSimilar
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,23000 Kč137,23 Kč
1091,99400 Kč919,94 Kč
10066,39770 Kč6 639,77 Kč
50061,64802 Kč30 824,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00051,98129 Kč51 981,29 Kč
2 00050,36604 Kč100 732,08 Kč
Manufacturers Standard Package
Unit Price without VAT:137,23000 Kč
Unit Price with VAT:166,04830 Kč