




0050579422 | |
|---|---|
DigiKey Part Number | WM2920-ND |
Manufacturer | |
Manufacturer Product Number | 0050579422 |
Description | CONN RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579422 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 25 | 22,97200 Kč | 574,30 Kč |
| 50 | 21,87580 Kč | 1 093,79 Kč |
| 100 | 20,82790 Kč | 2 082,79 Kč |
| 250 | 19,52312 Kč | 4 880,78 Kč |
| 500 | 18,59078 Kč | 9 295,39 Kč |
| 1 000 | 17,70320 Kč | 17 703,20 Kč |
| 2 500 | 16,59514 Kč | 41 487,85 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



























