
0016020119 | |
|---|---|
DigiKey Part Number | WM2568TR-ND - Tape & Reel (TR) WM2568CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020119 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 24-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 50 | 3,10780 Kč | 155,39 Kč |
| 100 | 2,96070 Kč | 296,07 Kč |
| 250 | 2,77508 Kč | 693,77 Kč |
| 500 | 2,64238 Kč | 1 321,19 Kč |
| 1 000 | 2,51577 Kč | 2 515,77 Kč |
| 2 500 | 2,35816 Kč | 5 895,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,79305 Kč | 35 861,00 Kč |
| 40 000 | 1,70750 Kč | 68 300,00 Kč |
| 60 000 | 1,65937 Kč | 99 562,20 Kč |
| 100 000 | 1,60067 Kč | 160 067,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



























