
0016020077 | |
|---|---|
DigiKey Part Number | WM2563TR-ND - Tape & Reel (TR) WM2563CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020077 |
Description | CONN PIN 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0016020077 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 24-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,33440 Kč | 83,36 Kč |
| 50 | 3,17480 Kč | 158,74 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,83388 Kč | 708,47 Kč |
| 500 | 2,69824 Kč | 1 349,12 Kč |
| 1 000 | 2,56932 Kč | 2 569,32 Kč |
| 2 500 | 2,40814 Kč | 6 020,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,73933 Kč | 54 786,60 Kč |
| 40 000 | 2,60866 Kč | 104 346,40 Kč |
| 60 000 | 2,53514 Kč | 152 108,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



























