


0701075036 | |
|---|---|
DigiKey Part Number | WM11962-ND |
Manufacturer | |
Manufacturer Product Number | 0701075036 |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701075036 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 25 | 18,83960 Kč | 470,99 Kč |
| 50 | 17,93640 Kč | 896,82 Kč |
| 100 | 17,07770 Kč | 1 707,77 Kč |
| 250 | 16,00636 Kč | 4 001,59 Kč |
| 500 | 15,24202 Kč | 7 621,01 Kč |
| 1 000 | 14,51403 Kč | 14 514,03 Kč |
| 2 500 | 13,60553 Kč | 34 013,82 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




















