
0016020078 | |
|---|---|
DigiKey Part Number | WM9137TR-ND - Tape & Reel (TR) WM9137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020078 |
Description | CONN PIN 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 24-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 50 | 4,76660 Kč | 238,33 Kč |
| 100 | 4,53770 Kč | 453,77 Kč |
| 250 | 4,25336 Kč | 1 063,34 Kč |
| 500 | 4,05010 Kč | 2 025,05 Kč |
| 1 000 | 3,85649 Kč | 3 856,49 Kč |
| 2 500 | 3,61485 Kč | 9 037,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,69907 Kč | 73 981,40 Kč |
| 40 000 | 3,52266 Kč | 140 906,40 Kč |
| 60 000 | 3,42341 Kč | 205 404,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

























