



0701070011 | |
|---|---|
DigiKey Part Number | WM2544-ND |
Manufacturer | |
Manufacturer Product Number | 0701070011 |
Description | CONN PLUG HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070011 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,10300 Kč | 371,03 Kč |
| 25 | 34,77280 Kč | 869,32 Kč |
| 50 | 33,10540 Kč | 1 655,27 Kč |
| 100 | 31,52430 Kč | 3 152,43 Kč |
| 250 | 29,54924 Kč | 7 387,31 Kč |
| 500 | 28,13858 Kč | 14 069,29 Kč |
| 1 000 | 26,79555 Kč | 26 795,55 Kč |
| 2 500 | 25,11882 Kč | 62 797,05 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |























