



0700210081 | |
|---|---|
DigiKey Part Number | WM17773TR-ND - Tape & Reel (TR) WM17773CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0700210081 |
Description | CONN PIN 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0700210081 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,08200 Kč | 102,05 Kč |
| 50 | 3,88880 Kč | 194,44 Kč |
| 100 | 3,70190 Kč | 370,19 Kč |
| 250 | 3,46972 Kč | 867,43 Kč |
| 500 | 3,30340 Kč | 1 651,70 Kč |
| 1 000 | 3,14550 Kč | 3 145,50 Kč |
| 2 500 | 2,94837 Kč | 7 370,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,35360 Kč | 67 072,00 Kč |
| 40 000 | 3,19365 Kč | 127 746,00 Kč |
| 60 000 | 3,10366 Kč | 186 219,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



























