
0016020117 | |
|---|---|
DigiKey Part Number | WM2567-ND |
Manufacturer | |
Manufacturer Product Number | 0016020117 |
Description | CONN PIN 22-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0016020117 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,55000 Kč | 238,75 Kč |
| 50 | 9,09640 Kč | 454,82 Kč |
| 100 | 8,65960 Kč | 865,96 Kč |
| 250 | 8,11784 Kč | 2 029,46 Kč |
| 500 | 7,72936 Kč | 3 864,68 Kč |
| 1 000 | 7,36022 Kč | 7 360,22 Kč |
| 2 500 | 6,89919 Kč | 17 247,97 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


























