


0015474123 | |
|---|---|
DigiKey Part Number | WM24829-ND |
Manufacturer | |
Manufacturer Product Number | 0015474123 |
Description | CONN FFC CIC RCPT 12POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015474123 Models |
Category | Locking Feature Latch Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tube | Contact Finish Gold |
Part Status Active | Housing Material Polyester, Glass Filled |
Flat Flex Type FFC, CIC | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination IDC | Mating Cycles 50 |
FFC, FCB Thickness 0.13 ~ 0.28mm, 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,55000 Kč | 86,55 Kč |
| 10 | 73,60800 Kč | 736,08 Kč |
| 25 | 68,99360 Kč | 1 724,84 Kč |
| 50 | 65,69400 Kč | 3 284,70 Kč |
| 100 | 62,55680 Kč | 6 255,68 Kč |
| 250 | 58,64036 Kč | 14 660,09 Kč |
| 500 | 55,84230 Kč | 27 921,15 Kč |
| 1 000 | 53,17859 Kč | 53 178,59 Kč |
| 2 500 | 49,85270 Kč | 124 631,75 Kč |
| Unit Price without VAT: | 86,55000 Kč |
|---|---|
| Unit Price with VAT: | 104,72550 Kč |

















