Pin Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-24 AWG Crimp
0016020114
0016020114

0016020114

DigiKey Part Number
WM2517-ND
Manufacturer
Manufacturer Product Number
0016020114
Description
CONN PIN 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0016020114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-24 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
150.0µin (3.81µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62 438
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,49400 Kč44,94 Kč
254,22480 Kč105,62 Kč
504,01900 Kč200,95 Kč
1003,82580 Kč382,58 Kč
2503,58560 Kč896,40 Kč
5003,41428 Kč1 707,14 Kč
1 0003,25133 Kč3 251,33 Kč
2 5003,04748 Kč7 618,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč