


0701070013 | |
|---|---|
DigiKey Part Number | 23-0701070013-ND |
Manufacturer | |
Manufacturer Product Number | 0701070013 |
Description | CONN PLUG HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070013 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,10000 Kč | 36,10 Kč |
| 10 | 30,65300 Kč | 306,53 Kč |
| 25 | 28,72520 Kč | 718,13 Kč |
| 50 | 27,35320 Kč | 1 367,66 Kč |
| 100 | 26,04550 Kč | 2 604,55 Kč |
| 250 | 24,41344 Kč | 6 103,36 Kč |
| 500 | 23,24744 Kč | 11 623,72 Kč |
| 1 000 | 22,13792 Kč | 22 137,92 Kč |
| 2 500 | 20,75264 Kč | 51 881,60 Kč |
| Unit Price without VAT: | 36,10000 Kč |
|---|---|
| Unit Price with VAT: | 43,68100 Kč |

























