



0701070010 | |
|---|---|
DigiKey Part Number | 23-0701070010-ND |
Manufacturer | |
Manufacturer Product Number | 0701070010 |
Description | CONN PLUG HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070010 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,41800 Kč | 374,18 Kč |
| 25 | 35,08360 Kč | 877,09 Kč |
| 50 | 33,40360 Kč | 1 670,18 Kč |
| 100 | 31,80570 Kč | 3 180,57 Kč |
| 250 | 29,81380 Kč | 7 453,45 Kč |
| 500 | 28,39014 Kč | 14 195,07 Kč |
| 1 000 | 27,03534 Kč | 27 035,34 Kč |
| 2 500 | 25,34350 Kč | 63 358,75 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |























