


T1912100121-009 | |
|---|---|
DigiKey Part Number | A134242-ND |
Manufacturer | |
Manufacturer Product Number | T1912100121-009 |
Description | T1912100121-009 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912100121-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,98000 Kč | 554,98 Kč |
| 14 | 460,63643 Kč | 6 448,91 Kč |
| 28 | 438,64821 Kč | 12 282,15 Kč |
| 56 | 417,71768 Kč | 23 392,19 Kč |
| 105 | 399,60990 Kč | 41 959,04 Kč |
| 252 | 375,69754 Kč | 94 675,78 Kč |
| 504 | 357,79050 Kč | 180 326,41 Kč |
| Unit Price without VAT: | 554,98000 Kč |
|---|---|
| Unit Price with VAT: | 671,52580 Kč |










