




0701070019 | |
|---|---|
DigiKey Part Number | WM20406-ND |
Manufacturer | |
Manufacturer Product Number | 0701070019 |
Description | CONN PLUG HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0701070019 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,12000 Kč | 39,12 Kč |
| 10 | 33,18500 Kč | 331,85 Kč |
| 25 | 31,10640 Kč | 777,66 Kč |
| 50 | 29,61720 Kč | 1 480,86 Kč |
| 100 | 28,20180 Kč | 2 820,18 Kč |
| 250 | 26,43480 Kč | 6 608,70 Kč |
| 500 | 25,17316 Kč | 12 586,58 Kč |
| 1 000 | 23,97161 Kč | 23 971,61 Kč |
| 2 500 | 22,47170 Kč | 56 179,25 Kč |
| Unit Price without VAT: | 39,12000 Kč |
|---|---|
| Unit Price with VAT: | 47,33520 Kč |
















