


IPB320N20N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB320N20N3GATMA1TR-ND - Tape & Reel (TR) IPB320N20N3GATMA1CT-ND - Cut Tape (CT) IPB320N20N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB320N20N3GATMA1 |
Description | MOSFET N-CH 200V 34A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 34A (Tc) 136W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB320N20N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 34A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 62,21200 Kč | 622,12 Kč |
| 100 | 43,49000 Kč | 4 349,00 Kč |
| 500 | 35,49398 Kč | 17 746,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,92541 Kč | 32 925,41 Kč |
| 2 000 | 30,76656 Kč | 61 533,12 Kč |
| 3 000 | 29,66723 Kč | 89 001,69 Kč |
| 5 000 | 28,43247 Kč | 142 162,35 Kč |
| 7 000 | 27,70168 Kč | 193 911,76 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |


















