


SMBJ33CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ33CA-FDITR-ND - Tape & Reel (TR) SMBJ33CA-FDICT-ND - Cut Tape (CT) SMBJ33CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA-13-F |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,75800 Kč | 77,58 Kč |
| 100 | 4,94070 Kč | 494,07 Kč |
| 500 | 3,72146 Kč | 1 860,73 Kč |
| 1 000 | 3,32791 Kč | 3 327,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82738 Kč | 8 482,14 Kč |
| 6 000 | 2,57506 Kč | 15 450,36 Kč |
| 9 000 | 2,44644 Kč | 22 017,96 Kč |
| 15 000 | 2,30189 Kč | 34 528,35 Kč |
| 21 000 | 2,21628 Kč | 46 541,88 Kč |
| 30 000 | 2,13307 Kč | 63 992,10 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |










