
IRFS4615TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4615TRLPBFTR-ND - Tape & Reel (TR) IRFS4615TRLPBFCT-ND - Cut Tape (CT) IRFS4615TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4615TRLPBF |
Description | MOSFET N-CH 150V 33A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4615TRLPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 144W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 21A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 39,85500 Kč | 398,55 Kč |
| 100 | 27,18100 Kč | 2 718,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,54084 Kč | 16 432,67 Kč |
| 1 600 | 18,99024 Kč | 30 384,38 Kč |
| 2 400 | 18,20025 Kč | 43 680,60 Kč |
| 4 000 | 17,31293 Kč | 69 251,72 Kč |
| 5 600 | 16,78771 Kč | 94 011,18 Kč |
| 8 000 | 16,27714 Kč | 130 217,12 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |





















