
1028313 | |
|---|---|
DigiKey Part Number | 1882-1028313-ND |
Manufacturer | |
Manufacturer Product Number | 1028313 |
Description | SAFE LINEAR POS SYS 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 334.646" (8.5m) |
Datasheet | Datasheet |
Category | Sensing Distance 334.646" (8.5m) |
Manufacturer SICK, Inc. | Voltage - Supply 24V |
Packaging Bulk | Response Time 47.5ms |
Part Status Active | Connection Method Connector |
Sensing Method Through-Beam | Adjustment Type Fixed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164 904,85000 Kč | 164 904,85 Kč |
| Unit Price without VAT: | 164 904,85000 Kč |
|---|---|
| Unit Price with VAT: | 199 534,86850 Kč |












