
2096614 | |
|---|---|
DigiKey Part Number | 1882-2096614-ND |
Manufacturer | |
Manufacturer Product Number | 2096614 |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer SICK, Inc. | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 6.56' (2.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Orientation A | Color Gray |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,27000 Kč | 805,27 Kč |
| 10 | 684,34600 Kč | 6 843,46 Kč |
| 25 | 641,51400 Kč | 16 037,85 Kč |
| 50 | 610,91160 Kč | 30 545,58 Kč |
| 100 | 581,78110 Kč | 58 178,11 Kč |
| 250 | 545,40288 Kč | 136 350,72 Kč |
| Unit Price without VAT: | 805,27000 Kč |
|---|---|
| Unit Price with VAT: | 974,37670 Kč |























