Rotary Actuator Vane Cylinder Double Acting 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSRL-12-180-P-FW

DigiKey Part Number
2171-DSRL-12-180-P-FW-ND
Manufacturer
Manufacturer Product Number
DSRL-12-180-P-FW
Description
SEMI-ROTARY DRIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Actuator Vane Cylinder Double Acting 180°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Rotary Actuator
Construction
Vane Cylinder
Stroke Length
180°
Operation
Double Acting
Operating Pressure
29 ~ 116 PSI (2 ~ 8 bar)
Connection Method
10-32 UNF
Features
ISO Standardized
Shaft Detail
Round Keyed
Operating Temperature
-10°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 044,38000 Kč13 044,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13 044,38000 Kč
Unit Price with VAT:15 783,69980 Kč