


V10E250P | |
|---|---|
DigiKey Part Number | V10E250P-ND |
Manufacturer | |
Manufacturer Product Number | V10E250P |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 50J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 25 | 5,90640 Kč | 147,66 Kč |
| 100 | 5,13050 Kč | 513,05 Kč |
| 250 | 4,76088 Kč | 1 190,22 Kč |
| 500 | 4,53858 Kč | 2 269,29 Kč |
| 1 000 | 4,35525 Kč | 4 355,25 Kč |
| 3 000 | 4,12897 Kč | 12 386,91 Kč |
| 5 000 | 4,04530 Kč | 20 226,50 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |




