


LM4040D30IDBZR | |
|---|---|
DigiKey Part Number | 296-19437-2-ND - Tape & Reel (TR) 296-19437-1-ND - Cut Tape (CT) 296-19437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30IDBZR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,23800 Kč | 280,95 Kč |
| 100 | 9,86280 Kč | 986,28 Kč |
| 250 | 9,20552 Kč | 2 301,38 Kč |
| 500 | 8,80866 Kč | 4 404,33 Kč |
| 1 000 | 8,48256 Kč | 8 482,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,07961 Kč | 24 238,83 Kč |
| 6 000 | 7,88237 Kč | 47 294,22 Kč |
| 9 000 | 7,78359 Kč | 70 052,31 Kč |
| 15 000 | 7,67417 Kč | 115 112,55 Kč |
| 21 000 | 7,61019 Kč | 159 813,99 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










