
LM3478MM/NOPB | |
|---|---|
DigiKey Part Number | LM3478MM/NOPBTR-ND - Tape & Reel (TR) LM3478MM/NOPBCT-ND - Cut Tape (CT) LM3478MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3478MM/NOPB |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3478MM/NOPB Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.97V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 25 | 50,06760 Kč | 1 251,69 Kč |
| 100 | 45,10160 Kč | 4 510,16 Kč |
| 250 | 42,73344 Kč | 10 683,36 Kč |
| 500 | 42,21480 Kč | 21 107,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,13117 Kč | 40 131,17 Kč |
| 2 000 | 39,16432 Kč | 78 328,64 Kč |
| 3 000 | 38,68007 Kč | 116 040,21 Kč |
| 5 000 | 38,14341 Kč | 190 717,05 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |















