
T55V227M010C0018 | |
|---|---|
DigiKey Part Number | 718-2196-2-ND - Tape & Reel (TR) 718-2196-1-ND - Cut Tape (CT) 718-2196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V227M010C0018 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V227M010C0018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 50 | 26,52460 Kč | 1 326,23 Kč |
| 100 | 24,64750 Kč | 2 464,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,78330 Kč | 16 626,64 Kč |
| 2 400 | 19,48973 Kč | 46 775,35 Kč |
| 4 000 | 19,01112 Kč | 76 044,48 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |




