82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SVPF82M

DigiKey Part Number
P16562TR-ND - Tape & Reel (TR)
P16562CT-ND - Cut Tape (CT)
P16562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SVPF82M
Description
CAP ALUM POLY 82UF 20% 35V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SVPF82M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
4 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
82 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
35 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
20mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 509
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1028,70400 Kč287,04 Kč
5022,41740 Kč1 120,87 Kč
10020,43110 Kč2 043,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40017,08450 Kč6 833,80 Kč
80015,96346 Kč12 770,77 Kč
1 20015,39783 Kč18 477,40 Kč
2 00014,76737 Kč29 534,74 Kč
2 80014,39690 Kč40 311,32 Kč
4 00014,03900 Kč56 156,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč