
35SVPK82M | |
|---|---|
DigiKey Part Number | P122130TR-ND - Tape & Reel (TR) P122130CT-ND - Cut Tape (CT) P122130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPK82M |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPK82M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 82 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 50 | 22,37540 Kč | 1 118,77 Kč |
| 100 | 20,39330 Kč | 2 039,33 Kč |
| 500 | 16,98066 Kč | 8 490,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,61453 Kč | 15 614,53 Kč |
| 2 000 | 14,73871 Kč | 29 477,42 Kč |
| 3 000 | 14,29691 Kč | 42 890,73 Kč |
| 5 000 | 13,80463 Kč | 69 023,15 Kč |
| 7 000 | 13,51536 Kč | 94 607,52 Kč |
| 10 000 | 13,23596 Kč | 132 359,60 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |




